The SN74LS266DR is a commercial-grade, 14-pin logic IC from Rochester Electronics. It features a dual XNOR gate configuration with a propagation delay of 30ns. The device operates within a temperature range of 0°C to 70°C and is supplied with a nominal voltage of 5V. The IC is packaged in a 14-pin R-PDSO-G14 SOP package, measuring 3.9mm in width and 8.65mm in length.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS266DR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | XNOR GATE |
| Family | LS |
| Propagation Delay (tpd) | 30 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |