The SN74LS273NSRG4 is a commercial-grade, 8-bit D flip-flop integrated circuit with a positive edge trigger type and true output polarity. It operates within a supply voltage range of 4.75V to 5.25V and has a maximum operating temperature of 70°C. The device is packaged in a 20-pin R-PDSO-G20 SOP package with dimensions of 5.3mm in width and 12.6mm in length. It has a propagation delay of 27ns and a maximum frequency of 30MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 27 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |