The SN74LS279ADRE4 is a 16-bit dual D-type flip-flop with a commercial temperature grade. It operates at a supply voltage of 4.75 to 5.25V and has a propagation delay of 27ns. The device is packaged in a 16-pin SOP package with a width of 3.9mm and a length of 9.9mm. It is designed for use in logic IC applications and is suitable for use in commercial temperature environments ranging from 0 to 70°C.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS279ADRE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | R-S LATCH |
| Family | LS |
| Propagation Delay (tpd) | 27 |
| Number of Bits | 2 |
| Output Polarity | TRUE |
| Trigger Type | LOW LEVEL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |