The SN74LS279ANSRE4 is a commercial-grade dual flip-flop integrated circuit with 16 terminals. It operates within a temperature range of 0 to 70 degrees Celsius and has a propagation delay of 27 nanoseconds. The device is a member of the LS logic family and features true output polarity. It is supplied with a nominal voltage of 5 volts and can tolerate up to 5.25 volts. The SN74LS279ANSRE4 is packaged in a 16-pin R-PDSO-G16 package with dimensions of 5.3mm in width and 10.2mm in length.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS279ANSRE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | R-S LATCH |
| Family | LS |
| Propagation Delay (tpd) | 27 |
| Number of Bits | 2 |
| Output Polarity | TRUE |
| Trigger Type | LOW LEVEL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.