The SN74LS279ANSRG4 is a dual 2-bit true output R-S latch from Rochester Electronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 16 terminals and is packaged in a 16-pin SOP package. It is designed for use with a 5V supply voltage, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The propagation delay is 27ns.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS279ANSRG4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | R-S LATCH |
| Family | LS |
| Propagation Delay (tpd) | 27 |
| Number of Bits | 2 |
| Output Polarity | TRUE |
| Trigger Type | LOW LEVEL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.