The SN74LS299DW is an 8-bit parallel in parallel out shift register with a commercial temperature grade and a 5V supply voltage. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 20 terminals and a JEDEC package code of R-PDSO-G20. It is a parallel in parallel out logic IC with a propagation delay of 39ns and a maximum frequency of 25MHz.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS299DW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | LS |
| Propagation Delay (tpd) | 39 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |