The SN74LS299DWG4 is a commercial-grade, 8-bit parallel in parallel out shift register from Rochester Electronics. It features a 20-pin SOP package and operates within a temperature range of 0°C to 70°C. The device has a maximum propagation delay of 39ns and supports a maximum clock frequency of 20MHz. It is designed to work with a supply voltage of 4.75V to 5.25V and can handle up to 20mA of current per terminal.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS299DWG4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | LS |
| Propagation Delay (tpd) | 39 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |