The SN74LS373DWE4 is an 8-bit bus driver with dual functionality, operating at a supply voltage of 5V. It has a commercial temperature grade and a JEDEC package code of R-PDSO-G20, which corresponds to a SOP package. The device has a propagation delay of 30 units and supports up to 2 ports. It is designed for use in logic IC applications, specifically as a buffer or line driver.
Rochester Electronics SN74LS373DWE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 30 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.