The SN74LS374DBRG4 is a commercial-grade, 8-bit bus driver integrated circuit with a supply voltage range of 4.75V to 5.25V and a nominal supply voltage of 5V. It has a propagation delay of 28ns and operates within a temperature range of 0°C to 70°C. The device is packaged in a 20-pin SSOP package, suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS374DBRG4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 28 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |