The SN74LS422D is a commercial temperature monostable multivibrator IC with 14 terminals. It operates at a supply voltage of 4.75 to 5.25V and has a propagation delay of 56ns. The device is packaged in a 14-pin R-PDSO-G14 package with dimensions of 3.9mm width and 8.65mm length. It is suitable for use in applications where a stable timing signal is required, and it can operate over a temperature range of 0 to 70°C.
Rochester Electronics SN74LS422D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | LS |
| Propagation Delay (tpd) | 56 |
| Output Polarity | COMPLEMENTARY |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74LS422D to view detailed technical specifications.
No datasheet is available for this part.