LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SO-16
Rochester Electronics SN74LS423D technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 8mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LS423D to view detailed technical specifications.
No datasheet is available for this part.