The SN74LS42 is a commercial-grade logic IC with a decimal decoder/driver function. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 16 terminals and a JEDEC package code of R-PDSO-G16. The IC is available in a 3.9mm wide, 9.9mm long SOP package. It can handle supply voltages between 4.75 and 5.25 volts, with a nominal voltage of 5 volts.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS42DE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 30 |
| Output Polarity | INVERTED |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |