The SN74LS42NE4 is a commercial temperature decimal decoder/driver from Rochester Electronics. It features a 16-pin DIP package with a supply voltage range of 4.75 to 5.25V. The device operates over a temperature range of 0 to 70 degrees Celsius. With a propagation delay of 30ns, it is suitable for high-speed applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS42NE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 30 |
| Output Polarity | INVERTED |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |