The SN74LS48D is a commercial-grade seven segment decoder/driver IC with a maximum operating temperature of 70 degrees Celsius. It has 16 terminals and operates within a supply voltage range of 4.75 to 5.25 volts. The device is packaged in a 16-pin SOP package with a width of 3.9mm and a length of 9.9mm. It has a propagation delay of 100ns and features true output polarity. The SN74LS48D is suitable for use in commercial temperature environments.
Rochester Electronics SN74LS48D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | SEVEN SEGMENT DECODER/DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 100 |
| Output Polarity | TRUE |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.