The SN74LS540DW is a commercial-grade logic IC with 8-bit dual bus driver functionality. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 20 terminals and a pin count of 20. It is a 5V logic IC with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The propagation delay is 15 units.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS540DW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |