Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS623DW technical specifications.
| Lead Free | Contains Lead |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 15ns |
| RoHS | Not Compliant |
No datasheet is available for this part.