This 4K x 16-bit standard SRAM has a parallel interface and a maximum access time of 45ns. It operates within a commercial temperature range from 0 to 70 degrees Celsius. The device is supplied with a nominal voltage of 5V, with a maximum and minimum supply voltage of 5.25V and 4.75V, respectively. The SRAM is packaged in a 16-pin R-PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS670DG4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 4 |
| Number of Words Code | 4 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |