The SN74LS687NT is a commercial temperature, 8-bit magnitude comparator from Rochester Electronics. It features a propagation delay of 30 units and operates within a supply voltage range of 4.85 to 5.25 volts. This device is packaged in a 24-pin DIP and has a terminal position of dual. The comparator is designed for use in arithmetic and logic unit applications and is part of the LS family of logic ICs.
Rochester Electronics SN74LS687NT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.85 |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | LS |
| Propagation Delay (tpd) | 30 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.