The SN74LS73ADG4 is a dual JK flip-flop integrated circuit with a commercial temperature grade. It operates at a nominal supply voltage of 5V, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device has a propagation delay of 20ns and a maximum frequency of 30MHz. It is packaged in a 14-pin SOP package with a width of 3.9mm and a length of 8.65mm. The device is suitable for use in commercial temperature environments, ranging from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS73ADG4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 20 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 30 |
| REACH | unknown |
| Military Spec | False |