The SN74LS85DRG4 is a 4-bit magnitude comparator with a commercial temperature grade and a 5V supply voltage. It has a propagation delay of 45ns and operates over a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 16-pin SOP package with a width of 3.9mm and a length of 9.9mm. It is a logic IC of the LS family and is used for arithmetic and logic unit applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS85DRG4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | LS |
| Propagation Delay (tpd) | 45 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |