The SN74LS92D is a commercial-grade logic counter with a 5V supply voltage and a propagation delay of 50ns. It features a 14-pin R-PDSO-G14 package and operates over a temperature range of 0 to 70 degrees Celsius. This counter has a divide-by-12 function and can count up to 3 bits. It is triggered by a negative edge and has a maximum frequency of 32 MHz.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS92D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | DIVIDE BY 12 COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 50 |
| Number of Bits | 3 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 32 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |