This commercial-grade logic IC is a divide by 12 counter with a propagation delay of 50ns. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V. The IC has 14 terminals and is packaged in a 3.9mm wide, 8.65mm long R-PDSO-G14 package. It is designed for use in commercial applications and is compatible with 5V supply voltages between 4.75 and 5.25V.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS92DRG4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | DIVIDE BY 12 COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 50 |
| Number of Bits | 3 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 32 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |