This 14-pin commercial logic binary counter is a 3-bit device with a maximum operating temperature of 70 degrees Celsius. It has a propagation delay of 70 nanoseconds and a maximum frequency of 32 MHz. The counter operates within a supply voltage range of 4.75 to 5.25 volts and has a negative edge trigger type. The device is packaged in a SOP package with dimensions of 3.9mm width and 8.65mm length.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS93DE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 70 |
| Number of Bits | 3 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 32 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |