LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC1G04DBVTE4 technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Output Current | 32mA |
| Packaging | Bulk |
| Propagation Delay | 3.7ns |
| RoHS | Not Compliant |