
Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SC70 -40 to 125
Sign in to ask questions about the Rochester Electronics SN74LVC1G06DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics SN74LVC1G06DCKR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Output Current | 32mA |
| Packaging | Bulk |
| Propagation Delay | 3ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LVC1G06DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
