The SN74LVC1G126YEPR is a 5-bit bus driver from Rochester Electronics with a supply voltage range of 1.65 to 5.5V and a propagation delay of 8ns. It is packaged in a DSBGA-5 package and operates over a temperature range of -40 to 85°C. This industrial-grade logic IC is designed for use in high-speed applications and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC1G126YEPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B5 |
| Width | 0.9 |
| Length | 1.4 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |