LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC2G34DCKRE4 technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Gates | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| RoHS | Not Compliant |