The SN74LVC573AGQNR is a 20-pin industrial-grade bus driver IC from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 3.3V to 3.6V. This VFBGA-packaged IC features a propagation delay of 22.8ns and supports 8-bit data transfer with true output polarity. It is designed for use in industrial applications and is available in a plastic VFBGA-20 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B20 |
| Width | 3 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 22.8 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |