The SN74S174J is a 16-bit D flip-flop integrated circuit from Rochester Electronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 5V. The device features a propagation delay of 17 nanoseconds and a maximum frequency of 75 MHz. The SN74S174J is packaged in a 16-pin DIP and is suitable for use in a variety of logic IC applications.
Rochester Electronics SN74S174J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | D FLIP-FLOP |
| Family | S |
| Propagation Delay (tpd) | 17 |
| Number of Bits | 6 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74S174J to view detailed technical specifications.
No datasheet is available for this part.