The SN74S241J is a dual 4-bit bus driver from Rochester Electronics. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device is powered by a nominal supply voltage of 5V, with a maximum rating of 5.25V and a minimum rating of 4.75V. The SN74S241J is packaged in a hermetic sealed DIP-20 package.
Rochester Electronics SN74S241J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T20 |
| Width | 7.62 |
| Length | 24.1935 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | S |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74S241J to view detailed technical specifications.
No datasheet is available for this part.