The SN74S280NSRG4 is a commercial-grade, 9-bit parity generator/checker IC from Rochester Electronics. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal 5V supply voltage. The device features a 14-pin SOP package and has a propagation delay of 50 ns. It is designed for use in arithmetic and logic unit applications and is part of the LS family of logic ICs.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74S280NSRG4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| Family | LS |
| Propagation Delay (tpd) | 50 |
| Number of Bits | 9 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.