This commercial temperature arithmetic logic unit is a 4-bit device with a supply voltage range of 4.75 to 5.25V. It features a propagation delay of 18ns and is packaged in a 16-pin DIP. The device operates over a temperature range of 0 to 70°C.
Rochester Electronics SN74S283NE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | ADDER/SUBTRACTOR |
| Family | S |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74S283NE4 to view detailed technical specifications.
No datasheet is available for this part.