IC Receiver 0/4 16SOIC
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75154D technical specifications.
| Package/Case | SOIC |
| Current Rating | 20A |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Number of Drivers | 4 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.