Quad differential line receiver IC, operating at a 10Mbps data rate. Features a PDIP package and a nominal supply current of 70mA, with a power dissipation of 1.15W. This lead-free component is REACH SVHC compliant and rated for a 50A current.
Rochester Electronics SN75175N technical specifications.
| Package/Case | PDIP |
| Current Rating | 50A |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 70mA |
| Packaging | Bulk |
| Power Dissipation | 1.15W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN75175N to view detailed technical specifications.
No datasheet is available for this part.