The SN75175N3 is a dual-line receiver integrated circuit from Rochester Electronics. It features 16 terminals and operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. It is packaged in a 16-pin PDIP package, measuring 7.62mm in width and 19.305mm in length. The SN75175N3 is designed for use in bus transceiver applications, with a differential Schmitt trigger input characteristic.
Rochester Electronics SN75175N3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN75175N3 to view detailed technical specifications.
No datasheet is available for this part.