The SN75178BD is an 8-channel differential Schmitt trigger line transceiver from Rochester Electronics. It operates over a commercial temperature range from 0 to 70 degrees Celsius. The device has 8 terminals and is packaged in a SOIC-8 package with dimensions of 3.9mm width and 4.9mm length. The transceiver is powered by a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V.
Rochester Electronics SN75178BD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN75178BD to view detailed technical specifications.
No datasheet is available for this part.