The SN75189ANS is a commercial-grade, dual-line receiver IC from Rochester Electronics. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. This device features a Schmitt trigger input characteristic and is available in a 14-pin R-PDSO-G14 package, measuring 5.3mm in width and 10.2mm in length.
Rochester Electronics SN75189ANS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN75189ANS to view detailed technical specifications.
No datasheet is available for this part.