The SN75461D is an 8-terminal dual AND gate based peripheral driver IC from Rochester Electronics with a commercial temperature grade. It operates between 0°C and 70°C and has a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device is packaged in a 3.9mm wide, 4.9mm long R-PDSO-G8 SOP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | AND GATE BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |