The SN75LBC775DW is a 20-pin SOIC-20 commercial line transceiver from Rochester Electronics. It operates over a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device features differential Schmitt trigger input characteristics and is suitable for use in bus transceiver applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75LBC775DW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.52 |
| Length | 12.825 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.