The SNJ5412W is a 14-pin dual NAND gate IC from Rochester Electronics, featuring a TTL/H/L logic IC type with a supply voltage range of 4.5V to 5.5V. It has a propagation delay of 45ns and is available in a R-GDFP-F14 package. The IC operates within a temperature range of -55°C to 125°C and meets the screening level of MIL-PRF-38535. It has 3 inputs and 3 functions, with a pin count of 14 and a terminal position of dual.
Rochester Electronics SNJ5412W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.285 |
| Length | 9.21 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 45 |
| Number of Inputs | 3 |
| Schmitt Trigger | NO |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SNJ5412W to view detailed technical specifications.
No datasheet is available for this part.