The SNJ54176J is a dual decade counter integrated circuit from Rochester Electronics. It features a 14-pin CDIP-14 package and operates over a temperature range of -55°C to 125°C. This TTL/H/L logic IC has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a propagation delay of 51ns and is designed for use in counting and dividing applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SNJ54176J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | DECADE COUNTER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 51 |
| Number of Bits | 3 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 35 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |