The SNJ5420J is a dual NAND gate IC from Rochester Electronics, featuring a 14-pin DIP package and a military temperature grade. It operates within a supply voltage range of 4.5 to 5.5V and has a propagation delay of 22ns. The device is designed for use in TTL/H/L logic applications and is screened to MIL-PRF-38535 standards. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Rochester Electronics SNJ5420J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 22 |
| Number of Inputs | 4 |
| Schmitt Trigger | NO |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SNJ5420J to view detailed technical specifications.
No datasheet is available for this part.