The SNJ5474J is a dual flip-flop integrated circuit with a JEDEC package code of R-GDIP-T14. It operates within a temperature range of -55 to 125 degrees Celsius and is qualified to MIL-PRF-38535. The device has a propagation delay of 40ns and is designed for use with a supply voltage of 4.5 to 5.5V. It features a 14-pin DIP package with a width of 7.62mm and a length of 19.56mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 40 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-PRF-38535 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 15 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |