The SNJ5496J is a 5-bit parallel-in/parallel-out shift register with a military temperature grade. It operates at a supply voltage of 4.5 to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a 16-pin dual in-line package (DIP) and has a propagation delay of 40ns. It meets the screening level requirements of MIL-PRF-38535 and is suitable for use in high-reliability applications.
Rochester Electronics SNJ5496J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 40 |
| Number of Bits | 5 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Screening Level | MIL-PRF-38535 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 10 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SNJ5496J to view detailed technical specifications.
No datasheet is available for this part.