Encoder, LS Series, 8-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16
Rochester Electronics SNJ54LS348J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | ENCODER |
| Family | LS |
| Propagation Delay (tpd) | 21 |
| Number of Bits | 8 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-PRF-38535 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SNJ54LS348J to view detailed technical specifications.
No datasheet is available for this part.