D Latch, LS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDFP16, CERAMIC, DFP-16
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.73 |
| Length | 10.16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D LATCH |
| Family | LS |
| Propagation Delay (tpd) | 30 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-PRF-38535 |
| Trigger Type | POSITIVE EDGE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |