The SNJ54LS92J is a dual counter IC from Rochester Electronics, featuring a 14-pin DIP package and a military temperature grade. It operates within a supply voltage range of 4.5 to 5.5V and has a propagation delay of 35ns. The device is designed for use in applications requiring a divide-by-12 counter function, with a count direction of up and a trigger type of negative edge. The IC is suitable for use in environments with temperatures ranging from -55 to 125 degrees Celsius.
Rochester Electronics SNJ54LS92J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | DIVIDE BY 12 COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 35 |
| Number of Bits | 3 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 16 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SNJ54LS92J to view detailed technical specifications.
No datasheet is available for this part.