The SNJ54S114J is a 14-pin dual J-K flip-flop integrated circuit from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and is powered by a supply voltage between 4.5V and 5.5V. The device features a propagation delay of 7 units and a maximum frequency of 125 MHz. It is packaged in a CDIP-14 package and is designed for use in military-grade applications.
Rochester Electronics SNJ54S114J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | S |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 125 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SNJ54S114J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.