This 16-pin dual-in-line package NAND gate IC operates within a temperature range of -55°C to 125°C. It is designed to function with a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The IC features a propagation delay of 7ns and is compliant with the MIL-PRF-38535 screening level. It is packaged in a ceramic dual-in-line package (DIP-16) and is suitable for use in high-reliability applications.
Rochester Electronics SNJ54S133J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | S |
| Propagation Delay (tpd) | 7 |
| Number of Inputs | 13 |
| Screening Level | MIL-PRF-38535 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SNJ54S133J to view detailed technical specifications.
No datasheet is available for this part.