The SNJ54S195J is a 16-bit parallel-in parallel-out shift register with a supply voltage range of 4.5 to 5.5V. It operates over a temperature range of -55 to 125°C and is packaged in a 16-pin CDIP. The device is designed for use in military applications and meets the screening level of MIL-PRF-38535. It has a propagation delay of 16.5ns and a maximum frequency of 70MHz.
Rochester Electronics SNJ54S195J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | S |
| Propagation Delay (tpd) | 16.5 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Screening Level | MIL-PRF-38535 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 70 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics SNJ54S195J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.